Images are for reference only

Vishay Intertech CRCW080522R1FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW080522R1FKEA
LCSC Part # C2091829
Package 0805
Customer #
Datasheet Vishay Intertech CRCW080522R1FKEA
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 22.1Ω 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW080522R1FKEA
RoHS
0 products found. Show Similar
In Stock: 4750
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4750
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0114 $ 0.57
500+ $0.0093 $ 4.65
1500+ $0.008 $ 12.00
5000+ $0.0073 $ 36.50
25000+ $0.0067 $ 167.50
50000+ $0.0064 $ 320.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.