Images are for reference only

Vishay Intertech CRCW0805200KFKEAC

Manufacturer Vishay Intertech
Mfr. Part # CRCW0805200KFKEAC
LCSC Part # C2077126
Package 0805
Customer #
Datasheet Vishay Intertech CRCW0805200KFKEAC
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 200kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW0805200KFKEAC
RoHS
0 products found. Show Similar
In Stock: 450
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 450
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0141 $ 0.71
500+ $0.0111 $ 5.55
1500+ $0.0095 $ 14.25
5000+ $0.0085 $ 42.50
25000+ $0.0076 $ 190.00
50000+ $0.0072 $ 360.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.