37% OFF
Images are for reference only

Vishay Intertech CRCW08051K00FKTA

Manufacturer Vishay Intertech
Mfr. Part # CRCW08051K00FKTA
LCSC Part # C2078098
Package 0805
Customer #
Datasheet Vishay Intertech CRCW08051K00FKTA
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW08051K00FKTA
RoHS
0 products found. Show Similar
In Stock: 397
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 397
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
1+ $ 0.1061 $0.1683 $ 0.11
10+ $ 0.0870 $0.1381 $ 0.87
30+ $ 0.0789 $0.1252 $ 2.37
100+ $ 0.0688 $0.1091 $ 6.88
500+ $ 0.0642 $0.1019 $ 32.10
1000+ $ 0.0615 $0.0976 $ 61.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.