Images are for reference only

Vishay Intertech CRCW080510K0FKTA

Manufacturer Vishay Intertech
Mfr. Part # CRCW080510K0FKTA
LCSC Part # C844389
Package 0805
Customer #
Datasheet Vishay Intertech CRCW080510K0FKTA
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors ±100ppm/℃ ±1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW080510K0FKTA
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $0.1295 $ 0.65
50+ $0.1061 $ 5.31
150+ $0.0944 $ 14.16
500+ $0.0856 $ 42.80
2500+ $0.0786 $ 196.50
5000+ $0.0751 $ 375.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.