DEALS
Images are for reference only

Vishay Intertech CRCW0805100KJNEAHP

Manufacturer Vishay Intertech
Mfr. Part # CRCW0805100KJNEAHP
LCSC Part # C2088353
Package 0805
Customer #
Datasheet Vishay Intertech CRCW0805100KJNEAHP
EasyEDA
ECCN EAR99
Description 500mW Thick Film Resistors 150V ±5% ±200ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW0805100KJNEAHP
RoHS
0 products found. Show Similar
In Stock: 2760
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2760
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0328 $ 0.66
200+ $ 0.0244 $0.0262 $ 4.88
600+ $ 0.0188 $0.0226 $ 11.28
5000+ $ 0.0170 $0.0204 $ 85.00
10000+ $ 0.0154 $0.0185 $ 154.00
20000+ $ 0.0146 $0.0175 $ 292.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.