Images are for reference only

Vishay Intertech CRCW060362R0FKEAHP

Manufacturer Vishay Intertech
Mfr. Part # CRCW060362R0FKEAHP
LCSC Part # C4293298
Package 0603
Customer #
Datasheet Vishay Intertech CRCW060362R0FKEAHP
EasyEDA
ECCN EAR99
Description 333.333mW Thick Film Resistors ±100ppm/℃ ±1% 62Ω 0603 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW060362R0FKEAHP
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 20
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.04 $ 0.40
100+ $0.0329 $ 3.29
300+ $0.0293 $ 8.79
1000+ $0.0266 $ 26.60
5000+ $0.0244 $ 122.00
10000+ $0.0233 $ 233.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.