Images are for reference only

Vishay Intertech CRCW06034M70FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW06034M70FKEA
LCSC Part # C844371
Package 0603
Customer #
Datasheet Vishay Intertech CRCW06034M70FKEA
EasyEDA
ECCN EAR99
Description 100mW Thick Film Resistors ±100ppm/℃ ±1% 4.7MΩ 0603 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW06034M70FKEA
RoHS
0 products found. Show Similar
In Stock: 800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 800
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
100+ $0.006 $ 0.60
1000+ $0.0047 $ 4.70
5000+ $0.004 $ 20.00
10000+ $0.0036 $ 36.00
50000+ $0.0032 $ 160.00
100000+ $0.003 $ 300.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.