Images are for reference only

Vishay Intertech CRCW060328K7FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW060328K7FKEA
LCSC Part # C2086345
Package 0603
Customer #
Datasheet Vishay Intertech CRCW060328K7FKEA
EasyEDA
ECCN EAR99
Description 100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 28.7kΩ 0603 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW060328K7FKEA
RoHS
0 products found. Show Similar
In Stock: 2800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2800
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0083 $ 0.42
500+ $0.0067 $ 3.35
1500+ $0.0058 $ 8.70
5000+ $0.0053 $ 26.50
25000+ $0.0049 $ 122.50
50000+ $0.0046 $ 230.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.