Images are for reference only

Vishay Intertech CRCW06031K78FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW06031K78FKEA
LCSC Part # C4031480
Package 0603
Customer #
Datasheet Vishay Intertech CRCW06031K78FKEA
EasyEDA
ECCN EAR99
Description 100mW Thick Film Resistors ±100ppm/℃ ±1% 1.78kΩ 0603 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW06031K78FKEA
RoHS
0 products found. Show Similar
In Stock: 2100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2100
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0095 $ 0.48
500+ $0.0079 $ 3.95
1500+ $0.0071 $ 10.65
5000+ $0.0058 $ 29.00
25000+ $0.0053 $ 132.50
50000+ $0.0051 $ 255.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.