Images are for reference only

Vishay Intertech CRCW060314K7FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW060314K7FKEA
LCSC Part # C844323
Package 0603
Customer #
Datasheet Vishay Intertech CRCW060314K7FKEA
EasyEDA
ECCN EAR99
Description 100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 14.7kΩ 0603 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW060314K7FKEA
RoHS
0 products found. Show Similar
In Stock: 460
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 460
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0184 $ 0.37
200+ $0.0145 $ 2.90
600+ $0.0123 $ 7.38
5000+ $0.011 $ 55.00
10000+ $0.0099 $ 99.00
20000+ $0.0093 $ 186.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.