Images are for reference only

Vishay Intertech CRCW040282R5FKEDC

Manufacturer Vishay Intertech
Mfr. Part # CRCW040282R5FKEDC
LCSC Part # C4064144
Package 0402
Customer #
Datasheet Vishay Intertech CRCW040282R5FKEDC
EasyEDA
ECCN EAR99
Description 62.5mW Thick Film Resistors ±100ppm/℃ ±1% 82.5Ω 0402 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW040282R5FKEDC
RoHS
0 products found. Show Similar
In Stock: 8700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8700
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.0032 $ 0.32
1000+ $0.0025 $ 2.50
3000+ $0.0022 $ 6.60
10000+ $0.002 $ 20.00
50000+ $0.0018 $ 90.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.