Images are for reference only

Vishay Intertech CRCW04021K87FKED

Manufacturer Vishay Intertech
Mfr. Part # CRCW04021K87FKED
LCSC Part # C2076563
Package 0402
Customer #
Datasheet Vishay Intertech CRCW04021K87FKED
EasyEDA
ECCN EAR99
Description 62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 1.87kΩ 0402 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW04021K87FKED
RoHS
0 products found. Show Similar
In Stock: 1900
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1900
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.006 $ 0.60
1000+ $0.0047 $ 4.70
3000+ $0.004 $ 12.00
10000+ $0.0036 $ 36.00
50000+ $0.0032 $ 160.00
100000+ $0.003 $ 300.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.