Images are for reference only

PANASONIC ERJ-2RKF47R5X

Manufacturer PANASONIC
Mfr. Part # ERJ-2RKF47R5X
LCSC Part # C2076867
Package 0402
Customer #
Datasheet PANASONIC ERJ-2RKF47R5X
EasyEDA
ECCN EAR99
Description 100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 47.5Ω 0402 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet PANASONIC ERJ-2RKF47R5X
RoHS
0 products found. Show Similar
In Stock: 7800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 7800
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0049 $ 0.25
500+ $0.0039 $ 1.95
1500+ $0.0034 $ 5.10
10000+ $0.0029 $ 29.00
20000+ $0.0026 $ 52.00
50000+ $0.0024 $ 120.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.