Images are for reference only

KOA Speer Elec RK73H1ETTP2552F

Manufacturer KOA Speer Elec
Mfr. Part # RK73H1ETTP2552F
LCSC Part # C2479460
Package 0402
Customer #
Datasheet KOA Speer Elec RK73H1ETTP2552F
EasyEDA
ECCN EAR99
Description 100mW Thick Film Resistors ±100ppm/℃ ±1% 25.5kΩ 0402 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet KOA Speer Elec RK73H1ETTP2552F
RoHS
0 products found. Show Similar
In Stock: 9650
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9650
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0125 $ 0.63
500+ $0.01 $ 5.00
1500+ $0.0087 $ 13.05
10000+ $0.0075 $ 75.00
20000+ $0.0068 $ 136.00
50000+ $0.0064 $ 320.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.