Images are for reference only

YAGEO RC0201FR-07453RL

Manufacturer YAGEO
Mfr. Part # RC0201FR-07453RL
LCSC Part # C138140
Package 0201
Customer #
Datasheet YAGEO RC0201FR-07453RL
EasyEDA
ECCN EAR99
Description 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 453Ω 0201 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet YAGEO RC0201FR-07453RL
RoHS
0 products found. Show Similar
In Stock: 700
WHS-HK: 0
WHS-ZH: 700
WHS-JS: 0
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.0011 $ 0.11
1000+ $0.0008 $ 0.80
3000+ $0.0007 $ 2.10
10000+ $0.0006 $ 6.00
50000+ $0.0005 $ 25.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.