Images are for reference only

YAGEO RC0201FR-07115KL

Manufacturer YAGEO
Mfr. Part # RC0201FR-07115KL
LCSC Part # C138182
Package 0201
Customer #
Datasheet YAGEO RC0201FR-07115KL
EasyEDA
ECCN EAR99
Description 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 115kΩ 0201 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet YAGEO RC0201FR-07115KL
RoHS
0 products found. Show Similar
In Stock: 1200
WHS-HK: 0
WHS-ZH: 1200
WHS-JS: 0
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.0008 $ 0.08
1000+ $0.0006 $ 0.60
10000+ $0.0005 $ 5.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.