Images are for reference only

UNI-ROYAL(Uniroyal Elec) 0805W8F3921T5E

Manufacturer UNI-ROYAL(Uniroyal Elec)
Mfr. Part # 0805W8F3921T5E
LCSC Part # C18360
Package 0805
Customer #
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors 150V ±1% 3.92kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
RoHS
0 products found. Show Similar
In Stock: 600
WHS-HK: 0
WHS-ZH: 600
WHS-JS: 0
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
100+ $0.0019 $ 0.19
1000+ $0.0014 $ 1.40
5000+ $0.0012 $ 6.00
10000+ $0.0011 $ 11.00
50000+ $0.0009 $ 45.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.