Inductor vs Capacitor: Key Differences, Performance Specs, and How to Choose for Your Design

Inductors and capacitors are the two most fundamental passive components in electronics — and they are routinely confused, misapplied, or selected without fully understanding the tradeoffs. This guide breaks down how each component stores energy, how their impedance and frequency behaviour differ, and how engineers select between them — or combine them — in switching converters, EMI filters, and RF front-ends. Whether you are designing a 1 MHz buck converter, an automotive PFC stage, or a 5G impedance matching network, the right component choice begins with understanding these fundamentals.

Key Takeaways

  • Opposite energy domains: Inductors store energy in a magnetic field (E = ½ × L × I²); capacitors store energy in an electric field (E = ½ × C × V²) — physically complementary, not interchangeable.
  • Impedance trends are inverse: Inductor impedance ZL = 2πfL rises with frequency; capacitor impedance ZC = 1/2πfC falls — critical for LC filter and resonant-circuit design.
  • ESR and DCR drive efficiency: In a 1 MHz buck converter, inductor DCR above 50 mΩ or capacitor ESR above 20 mΩ reduces efficiency by 1–3 percentage points at full load.
  • SRF defines usable bandwidth: Always select components with SRF at least 3× above the target operating frequency; beyond SRF, inductors behave capacitively and vice versa.
  • Automotive designs require AEC-Q200: Both component types for powertrain and ADAS applications must be AEC-Q200 qualified at −40 °C to +125 °C minimum.
  • They work together, not in isolation: In a synchronous buck converter, the output inductor limits ripple current while the output capacitor limits ripple voltage — neither can substitute for the other.

What Are Inductors and Capacitors, and How Do They Work?

Inductor: A passive two-terminal component that stores energy in a magnetic field generated by current flowing through a conductor wound around a core.

Capacitor: A passive two-terminal component that stores energy in an electric field between two conductive plates separated by a dielectric.

Internal Construction and Materials

Inductors use copper windings on ferrite, iron powder, or air cores. Core permeability (µr from 1 to 10,000+) determines inductance density, saturation behaviour, and frequency range.

Capacitors use conductive plates with ceramic (C0G, X5R, X7R, Y5V), aluminium oxide, tantalum, or film dielectrics. Dielectric type sets temperature coefficient, voltage coefficient, and ESR — for instance, X7R ceramics exhibit up to ±15% capacitance variation over temperature, whereas C0G types hold within ±30 ppm/°C.

Why Both Components Are Indispensable

Inductors and capacitors are the only passive components that store and return energy reversibly with negligible loss. Consequently, they are the backbone of all power conversion, signal filtering, and RF matching. Every electronic system — from a wearable sensor to a 5G base station — relies on both families simultaneously.

What Are the Key Features and Advantages of Each?

Feature Description Engineering Benefit
Energy Storage Inductor: magnetic field, E = ½ × L × I²; Capacitor: electric field, E = ½ × C × V² Inductor resists current change; capacitor resists voltage change — fundamental to converter design
Impedance vs. Frequency ZL = 2πfL rises with frequency; ZC = 1/2πfC falls with frequency Enables frequency-selective circuits; inductors block AC, capacitors block DC
Phase Relationship Inductor: voltage leads current by 90°; capacitor: current leads voltage by 90° Phase behaviour is exploited in LC resonance tanks and PFC circuits
Self-Resonant Frequency Real components have parasitic counterparts; SRF typically 1 MHz–2 GHz Select components with SRF at least 3× above operating frequency
DCR / ESR Inductor DCR: 1 mΩ–1 Ω; Capacitor ESR: 1 mΩ–500 mΩ Low DCR/ESR reduces conduction losses in converters above 500 kHz

What Are the Technical Specifications to Watch?

Parameter Inductor (Typical) Capacitor (Typical) Unit Compliance
Inductance / Capacitance 1 nH – 100 mH 0.1 pF – 47,000 µF H / F IEC 60068-2, EIA-198
Rated Voltage Up to 4 kV (RF) 4 V – 1000 V V AEC-Q200, IEC 60384
DCR / ESR 1 mΩ – 1 Ω 1 mΩ – 500 mΩ Ω IEC 60068-1
Rated Current / Ripple 0.1 A – 100 A 0.1 A – 150 A A JEDEC JESD22
Self-Resonant Frequency 1 MHz – 6 GHz 1 MHz – 50 GHz (C0G) Hz IEC 61193-2
Temperature Coefficient ±200 ppm/°C (ferrite) ±30 ppm/°C (C0G) / ±15% (Y5V) ppm/°C EIA-198, AEC-Q200
Certifications RoHS, AEC-Q200, REACH RoHS, AEC-Q200, REACH, UL AEC-Q200, RoHS 3, REACH

How Do These Specifications Affect Real-World Performance?

  • Voltage derating for ceramics: X5R/X7R capacitors lose 50–80% of rated capacitance at maximum voltage due to DC bias effect. Always derate ceramic capacitors to 50% of rated voltage in power supply designs.
  • DCR and efficiency: A 100 mΩ inductor DCR in a 5 A, 1 MHz buck converter generates 2.5 W of conduction loss. Select inductors with DCR below 30 mΩ for converters above 3 A.
  • SRF and high-frequency decoupling: A 100 nF MLCC with 50 MHz SRF behaves inductively above 50 MHz. For decoupling above 100 MHz, use 10 nF or 1 nF C0G capacitors in 0402 packages with SRF above 300 MHz.

What Are the Customisation and Configuration Options?

Package Types

  • SMD inductors (0402–1210, IHLP): Small shielded 0603 inductors suit portable devices below 1 A. Larger IHLP-style power inductors (4×4 mm, 6×6 mm) handle 5–20 A in server PSUs and automotive DC-DC converters.
  • SMD capacitors (0201–2220 MLCC, polymer SMD): 0201 C0G MLCCs handle RF decoupling on 5G front-ends; 2220 X7R MLCCs provide bulk decoupling in industrial motor drives.
  • Through-hole (toroidal inductors, radial electrolytic capacitors): Preferred for high-current line filters, UPS systems, and audio equipment where PCB space is not the primary constraint.

Material Variants and Selection Criteria

  • Ferrite vs. iron powder cores: Ferrite inductors have lower core loss above 200 kHz but saturate abruptly. Iron powder inductors have soft saturation, making them preferable for PFC stages where peak current can reach 2–3× rated RMS.
  • C0G vs. X7R vs. Y5V ceramics: C0G is mandatory for timing and RF matching circuits (±30 ppm/°C, no voltage coefficient). X7R suits general bypass. Y5V should be avoided in precision applications due to ±80% capacitance variation with temperature.
  • Aluminium electrolytic vs. polymer vs. tantalum: Polymer aluminium reduces ESR to below 10 mΩ and extends lifetime 2–3× versus standard electrolytic. Tantalum provides superior volumetric efficiency for space-constrained medical and aerospace designs but requires careful voltage derating to prevent field failure.

How Are Inductors and Capacitors Used in Real-World Applications?

  • Synchronous Buck Converter (Server PSU / PMIC): The output inductor (4.7 µH–22 µH) controls ripple current to within 30% of output current. Output ceramic capacitors (47 µF–220 µF, X5R) limit voltage ripple to below 20 mV. Both are indispensable — neither can substitute for the other.
  • EMI Input Filter (Industrial Motor Drive): A common-mode choke (1 mH–10 mH, 10 A) in series with the AC supply, combined with X-capacitors (100 nF–470 nF, Class X2) across the line and Y-capacitors (2.2 nF, Class Y2) to earth, suppresses conducted EMI to meet CISPR 11 Class B limits above 150 kHz.
  • RF Impedance Matching (5G Sub-6 GHz): Shunt inductors (1 nH–10 nH, SRF above 10 GHz) and series C0G capacitors (0.5 pF–10 pF) form L-networks to match antenna impedance to 50 Ω, minimising return loss to below −15 dB across the target band.
  • Power Factor Correction Boost Stage: A 400 µH–600 µH iron-powder toroidal inductor handles peak currents of 15–25 A in a 3.5 kW PFC stage, while a 330 µF–680 µF bulk electrolytic capacitor maintains the DC bus within ±5 V.

Find Your Inductors and Capacitors on LCSC

LCSC Electronics stocks over 500,000 passive component SKUs. Inductor brands available include Bourns, TDK, Wurth Elektronik, Vishay, Sunltech, and PROD. Capacitor brands include Murata, Samsung Electro-Mechanics, Nichicon, Rubycon, and CEC. Cost-competitive Asian brands such as CKMHZ, FH, and Torch are also available for high-volume procurement.

Key sourcing filters for inductors

  • Inductance value, saturation current (Isat), and RMS current
  • DCR range and core type (ferrite, iron powder, air core)
  • Package / footprint (0402, 0603, IHLP, toroidal)
  • AEC-Q200 automotive grade filter
  • Shielded vs. unshielded construction

 Key sourcing filters for capacitors

  • Capacitance, voltage rating, and dielectric type (C0G, X5R, X7R, polymer, electrolytic)
  • ESR, ripple current rating, and AEC-Q200 grade filter
  • Package / case size (0201 to 2220 MLCC, radial or axial through-hole)

 How Do Inductors and Capacitors Compare Directly?

Attribute Inductor Capacitor Design Implication
Energy Storage Field Magnetic (current-dependent) Electric (voltage-dependent) Determines placement near switching nodes vs. supply rails
Impedance Trend Rises with frequency Falls with frequency Complementary behaviour enables LC bandpass/notch filters
Primary Role in PSU Energy transfer, ripple current limiting Bulk storage, decoupling Both mandatory in switching converters
EMI Behaviour Radiates near-field magnetic noise if unshielded Absorbs high-frequency noise from supply Shielded inductors + ceramic caps reduce EMI by 10–15 dB
Miniaturisation Larger due to core; 0402–1210 SMD practical Smaller at high C/V; 0201–2220 SMD Capacitors scale more favourably for monolithic integration

Quick Selection Guide

  • Need to limit ripple current in a converter? → Inductor in series with the output
  • Need to limit ripple voltage at the output rail? → Low-ESR capacitor in shunt
  • Need to block DC while passing AC? → Capacitor in series
  • Need to pass DC while blocking AC noise? → Inductor (choke) in series
  • Need a resonant filter at a specific frequency? → LC tank: f₀ = 1 / (2π√LC)
  • Operating above 100 MHz in RF? → C0G capacitors (SRF > 500 MHz) + air-core or multilayer RF inductors
  • Automotive powertrain design? → Both components must be AEC-Q200, Grade 1 (−40 °C to +125 °C) minimum
  • Space-constrained wearable? → 0201 MLCC capacitors + 0402 shielded inductors

Conclusion: Choosing the Right Component for Your Design

Inductors and capacitors are complementary elements, not competing alternatives. The core engineering principle is straightforward: inductors resist changes in current and store energy in a magnetic field; capacitors resist changes in voltage and store energy in an electric field. When the application requires current smoothing, choke filtering, or energy transfer at a switching node, the inductor is the correct choice. When it requires voltage stabilisation, decoupling, or charge storage, the capacitor is correct. In practice, the decision is almost always both — with the engineering challenge lying in selecting the right inductance, capacitance, core material, dielectric, ESR, and SRF for the specific frequency, current, and thermal operating conditions.

As a fundamental rule: derate ceramic capacitors to 50% of rated voltage, verify inductor saturation current under peak load, and ensure SRF is at least 3× above the switching or signal frequency.

Frequently Asked Questions

Q: Can an inductor replace a capacitor for decoupling at a power pin?

No. A decoupling capacitor provides a low-impedance local charge reservoir at high frequency, suppressing supply noise. An inductor in the same position increases supply impedance at the switching frequency, making noise worse. For high-speed logic above 100 MHz, use 100 nF C0G MLCCs with SRF above 500 MHz at each power pin, alongside a bulk polymer capacitor for mid-frequency decoupling.

Q: How should inductor saturation current be derated for automotive temperature ranges?

Inductor Isat decreases by 10–20% from 25 °C to 125 °C in ferrite-core designs. Select an inductor with Isat rated 30–40% above maximum peak current at 25 °C. DCR also increases roughly 40% at 125 °C versus 25 °C due to copper resistivity, so verify the thermal efficiency budget at elevated temperature.

Q: What causes capacitor failure under high ripple current, and how can it be prevented?

Ripple current through ESR generates heat (P = Iripple² × ESR). Excessive heat accelerates dielectric degradation exponentially — lifetime halves for every 10 °C rise per the Arrhenius model. To prevent this, select capacitors with ripple current rating at least 20% above actual ripple, parallel multiple capacitors to share current, and verify case temperature under worst-case ambient and power dissipation.

Q: What PCB layout practices minimise parasitic inductance in capacitor placements?

Place the decoupling capacitor within 0.5 mm of the IC power pin. Use vias directly under the capacitor pads to the power and ground planes, and avoid routing traces between capacitor and pin. Symmetric via placement on both pads reduces loop inductance from 2–5 nH to below 0.5 nH — essential for effective decoupling above 100 MHz.

Q: When should a film capacitor be chosen over a ceramic MLCC in power electronics?

Film capacitors (polypropylene) have no DC bias effect, very low dielectric absorption (below 0.1%), and handle high peak currents without degradation. They are preferred for PFC snubbers (100 V–800 V), resonant tank capacitors in LLC converters, and pulse-discharge energy storage where peak currents exceed 50 A. MLCCs are the correct choice for high-frequency bypass and decoupling at voltages below 100 V where small size, low ESR, and cost are the primary drivers.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC