Key Takeaways
- Ceramic capacitors: Ideal for high-frequency applications, offering low ESR and ESL. Go-to for decoupling and RF circuits.
- Electrolytic capacitors: Indispensable for bulk energy storage and power supply filtering, providing high capacitance values despite being polarised with a limited lifespan.
- Critical differences: Capacitance range, polarity, frequency response, ESR, physical size, and operational lifespan directly determine optimal use cases.
- Selection rule: High capacitance for power filtering → electrolytic; low ESR for high-frequency noise reduction → ceramic (MLCC).
When to Choose Ceramic vs. Electrolytic Capacitors
Ceramic capacitors are generally preferred for high-frequency filtering, decoupling, and applications requiring compact size and long-term stability due to their low ESR and non-polarised nature. Electrolytic capacitors are indispensable for bulk energy storage, power supply smoothing, and low-frequency filtering, offering significantly higher capacitance values despite their larger size, polarity, and susceptibility to ageing.
Construction and Dielectric Materials
Ceramic Capacitors
Ceramic capacitors use ceramic materials such as Barium Titanate (BaTiO₃) for X5R/X7R types or Strontium Titanate (SrTiO₃) for C0G/NP0 as their dielectric. Multi-Layer Ceramic Capacitors (MLCCs) feature alternating layers of ceramic dielectric and metal electrodes. This solid-state, non-porous construction contributes to their robustness, non-polarised nature, and excellent high-frequency characteristics. Capacitance may vary with applied DC bias for X5R and X7R types — see the callout below.
Electrolytic Capacitors
Electrolytic capacitors employ an aluminium oxide layer formed on aluminium foil as their dielectric. A liquid or solid electrolyte serves as the second plate, making them inherently polarised. Their construction typically involves rolling these layers into a cylindrical shape, accounting for larger physical dimensions. This design allows for significantly higher capacitance values in a given volume compared to ceramic types. However, the presence of an electrolyte means they are susceptible to drying out over time, particularly at elevated temperatures, which directly impacts lifespan and performance.
Critical: DC Bias Derating in Ceramic Capacitors (X5R / X7R)
For X5R and X7R ceramic dielectrics, applying a DC bias voltage significantly reduces effective capacitance — often by 50% or more at the rated voltage. A 10 μF X7R MLCC may measure only 5 μF or less at its rated voltage in circuit. C0G/NP0 ceramics are not affected by this phenomenon and maintain stable capacitance across their voltage range. Always review the DC bias characteristic curve in the manufacturer’s datasheet and verify the actual in-circuit capacitance at your operating voltage before finalising a BOM with X5R or X7R MLCCs.
Capacitance Range and Physical Size
Ceramic Capacitors
Ceramic capacitors offer capacitance values typically ranging from picofarads (pF) to low microfarads (μF), with advanced MLCCs reaching up to 100 μF. Their compact surface-mount packages (0402, 0603, 0805) make them ideal for space-constrained applications and high-density PCBs. Small form factor is particularly advantageous for decoupling ICs where proximity to the IC power pins is crucial for effective noise suppression.
Electrolytic Capacitors
Electrolytic capacitors provide significantly higher capacitance, from microfarads (μF) up to several farads (F). This high capacitance density is invaluable for bulk energy storage and power supply filtering. The cost is larger physical dimensions — typically cylindrical through-hole or larger surface-mount packages.
ESR, ESL, and Frequency Response
Ceramic Capacitors
Ceramic capacitors are characterised by very low ESR and ESL, making them exceptionally effective at high frequencies. A 100 nF MLCC may exhibit an ESR below 10 mΩ, maintaining impedance under 1 Ω up to hundreds of MHz. Review the impedance curves in the manufacturer’s datasheet — available on LCSC product pages — to confirm performance at the specific frequency range of your design.
Electrolytic Capacitors
Electrolytic capacitors have comparatively higher ESR (from tens of mΩ to several ohms). Their frequency response is typically poor above a few hundred kHz, making them unsuitable for high-speed noise suppression. Their high capacitance makes them excellent for low-frequency filtering, such as smoothing rectified AC voltage in power supplies (ripple at 50/100/120 Hz). Target ripple voltage based on your specific load and regulation requirements — ripple thresholds vary by application, from < 10 mV in sensitive analogue circuits to 50–200 mV in many switching power supplies.
Polarity and Lifespan
Ceramic Capacitors
A significant advantage of ceramic capacitors is their non-polarised nature, allowing flexible installation without concern for orientation. They boast a very long lifespan because they do not contain liquid electrolytes that can dry out or degrade, making them highly reliable for long-term applications where maintenance or replacement is difficult.
Electrolytic Capacitors
Electrolytic capacitors are inherently polarised and must be connected with the correct polarity to avoid damage or catastrophic failure (bulging, venting, or explosion). Their lifespan is limited by electrolyte drying over time, a process accelerated by higher temperatures. The Arrhenius rule applies: for every 10°C decrease in operating temperature, the capacitor’s lifespan approximately doubles. Conversely, operating an electrolytic capacitor consistently at its maximum rated temperature can reduce operational life from thousands of hours to just a few hundred.
Comparison Table: Ceramic vs. Electrolytic
| Feature | Ceramic (MLCC) | Electrolytic (Aluminium) |
| Dielectric Material | Ceramic (e.g., C0G, X7R, X5R) | Aluminium Oxide (with liquid/solid electrolyte) |
| Capacitance Range | pF to low μF (up to ~100 μF) | μF to F |
| Polarity | Non-polarised | Polarised (must observe +/−) |
| ESR / ESL | Very Low (< 10 mΩ) | High (tens of mΩ to several Ω) |
| High-Frequency Performance | Excellent (effective > 1 MHz) | Poor (effective < 100 kHz) |
| Lifespan | Very Long (decades) | Limited (2,000–10,000 hours at rated temp) |
| Voltage Dependence | Significant for X5R/X7R (DC bias derating up to 50%+) | Negligible |
| Typical Applications | Decoupling, RF, timing, high-freq filtering | Power supply filtering, bulk storage, audio coupling |
Quick Selection Guide: Ceramic vs. Electrolytic in 60 Seconds
- Decoupling an IC power pin (bypass capacitor)? → Ceramic (MLCC); 100 nF C0G/NP0 at each IC power pin, within 0.5 mm
- Power supply bulk filtering or energy storage? → Electrolytic; high capacitance at mains ripple frequency (50/100/120 Hz)
- High-frequency noise suppression (> 1 MHz)? → Ceramic (MLCC); ESR < 10 mΩ maintains low impedance at RF
- Precision timing or reference circuit? → Ceramic C0G/NP0; stable capacitance across voltage and temperature
- Design uses X5R or X7R MLCC? → Check DC bias derating at operating voltage; effective capacitance may be 50% of rated value
- Audio coupling or motor starting? → Electrolytic; high capacitance at low cost for low-frequency applications
- Long-term high-reliability deployment (> 10 years)? → Ceramic preferred; no electrolyte degradation; use high-voltage rating for derating margin
Frequently Asked Questions
Can ceramic capacitors replace electrolytic capacitors in all applications?
No. Modern ceramic capacitors offer improved performance, but their capacitance density typically cannot match the very high values of electrolytic capacitors required for bulk energy storage in power supplies. Additionally, X5R and X7R types exhibit significant capacitance loss under DC bias, which can be 50% or more at rated voltage. Always consult the manufacturer’s datasheet to understand the DC bias characteristics of specific MLCCs.
What does ‘DC bias’ mean for ceramic capacitors?
DC bias refers to a constant DC voltage applied across a ceramic capacitor. For X5R and X7R dielectric types, this significantly reduces effective capacitance — sometimes by more than 50% of the rated value. This effect is absent in C0G/NP0 ceramics. Always factor in the DC bias derating for X5R/X7R MLCCs to ensure the actual in-circuit capacitance meets the design requirement.
How does temperature affect the lifespan of electrolytic capacitors?
The lifespan of electrolytic capacitors is highly temperature-dependent. By the Arrhenius rule, for every 10°C decrease in operating temperature, lifespan approximately doubles. An electrolytic capacitor rated for 2,000 hours at 85°C might only last 500 hours at 105°C. Specify capacitors with a temperature rating higher than expected operating conditions and ensure adequate thermal management.
Conclusion
Ceramic capacitors, with their low ESR, excellent high-frequency response, and compact size, are ideal for noise suppression, decoupling, and high-speed applications. Electrolytic capacitors are unmatched for bulk energy storage, power supply filtering, and low-frequency ripple reduction. Both are indispensable tools in any engineer’s component arsenal. For X5R/X7R ceramic types, always confirm the actual in-circuit capacitance at operating voltage using the DC bias derating curves in the datasheet.
Browse capacitors on LCSC Electronics — filter by dielectric type, capacitance, voltage rating, ESR, temperature coefficient, and AEC-Q200 qualification.