Key Takeaways
- 316L is the default grade for stainless steel additive manufacturing: low carbon content and 2–3% molybdenum deliver outstanding corrosion resistance; printed 316L typically has higher yield and tensile strength than wrought annealed 316L due to rapid solidification microstructure.
- SLM achieves relative densities above 99.5%: making printed parts suitable for functional structural, fluid, and medical applications. Wall thickness should be ≥ 1.5–2 mm for structural parts; minimum resolvable feature is ~0.5 mm.
- As-built surface roughness is Ra 6–25 μm: sealing surfaces, bearing interfaces, and cosmetic requirements need post-processing (CNC machining, electropolishing, or passivation per ASTM A967).
- Support structures are required wherever overhangs exceed 45° from vertical: designing self-supporting angles and strategic orientation directly reduces post-processing cost and surface roughness on supported faces.
- Additive is cost-competitive for complex geometry; CNC is cheaper for simple parts: internal cooling channels, topology-optimized lattices, and consolidated fluid manifolds are the primary economic justification for metal additive manufacturing.
Why Stainless Steel for Metal 3D Printing?
Stainless steel alloys combine corrosion resistance, high tensile strength, and broad chemical compatibility — properties that are genuinely difficult to replicate with polymers or aluminium in demanding service environments. For additive manufacturing specifically, several stainless grades are commercially available in powder form and have established process parameters across major machine platforms.
The three most commonly printed stainless grades are:
- 316L: The workhorse. Low-carbon austenitic steel with outstanding corrosion resistance, widely used in medical, marine, food processing, and chemical applications. Printable on virtually all SLM and DMLS systems.
- 17-4 PH: Precipitation-hardened martensitic steel. Higher strength than 316L, heat-treatable to over 1,100 MPa UTS. Common in aerospace brackets, tooling inserts, and industrial hardware.
- 304L: Similar to 316L but without molybdenum, slightly lower corrosion resistance, often lower cost. Used for general structural parts.
The Core Process: Selective Laser Melting (SLM)
Selective Laser Melting is the dominant process for printing dense, functional stainless steel components. A high-power fibre laser (typically 200–1,000 W) scans across a thin layer of metal powder (20–60 μm thick), fully melting each cross-section of the part. The build platform lowers by one layer thickness after each scan, and the process repeats until the part is complete. The build chamber is flooded with inert argon gas throughout to prevent oxidation.
Key SLM process parameters for 316L stainless steel: Layer thickness 30–50 μm | Laser power 200–400 W | Scan speed 700–1,200 mm/s | Hatch spacing 80–120 μm | Build temperature 80–200°C (heated platform) | Relative density achievable > 99.5%
DMLS (Direct Metal Laser Sintering) is technically distinct — it partially sinters rather than fully melts — but in commercial practice the two terms are often used interchangeably for stainless steel printing. EOS, SLM Solutions, Trumpf, and Renishaw are the primary machine OEMs; service bureaus using these platforms can produce parts from a single prototype to low-volume production batches.
316L Stainless: The Standard for Critical Applications
316L is the grade most engineers specify first when considering stainless steel additive manufacturing. The ‘L’ designation indicates low carbon content (< 0.03%), which improves weld-zone corrosion resistance — important for printed parts, which experience repeated rapid thermal cycling analogous to micro-welding. The addition of 2–3% molybdenum gives 316L superior resistance to chloride pitting compared to 304.
| Property | 3D Printed 316L (SLM) | Wrought 316L (Annealed) | Unit |
| Ultimate Tensile Strength | 540–700 | 485–620 | MPa |
| Yield Strength (0.2%) | 430–580 | 170–310 | MPa |
| Elongation at Break | 30–50 | 40–60 | % |
| Hardness | 88–100 | 79–95 | HRB |
| Density (relative) | > 99.5 | 100 | % |
| Elastic Modulus | ~190 | ~193 | GPa |
Printed 316L typically exhibits higher yield and tensile strength than wrought annealed material due to the fine grain structure produced by rapid solidification. Elongation is somewhat lower but remains ductile by engineering standards. Post-process heat treatment (stress relief at 650°C, solution anneal at 1,050°C) can normalise properties toward wrought equivalents.
Design Considerations for Stainless Steel Additive Parts
Wall Thickness and Minimum Feature Size
SLM can resolve walls as thin as 0.3–0.4 mm and holes as small as 0.5 mm diameter, but dimensional accuracy improves significantly above 1 mm wall thickness. For functional structural parts, minimum walls of 1.5–2 mm are recommended. Internal channels for fluid or thermal management can be designed with diameters down to 1 mm, though powder removal must be considered for closed geometries.
Support Structures
Stainless steel SLM parts require metal support structures wherever overhanging surfaces exceed 45° from vertical. Supports anchor the part to the build plate, conduct heat, and prevent warping. They are later removed by hand, wire EDM, or machining. Designing parts to minimise support — through self-supporting angles, chamfers, and strategic orientation — directly reduces post-processing cost and surface roughness on supported faces.
Surface Finish and Post-Processing
As-built SLM surfaces have Ra roughness of 6–15 μm on upward-facing surfaces and 12–25 μm on downward-facing or supported surfaces. Common post-processing options include CNC machining of critical surfaces, shot peening (improves fatigue life), electropolishing (reduces Ra to ~0.5 μm and enhances corrosion resistance), and passivation per ASTM A967 for medical or food-contact applications.
When Does Metal 3D Printing Make Economic Sense?
| Scenario | Additive Manufacturing | CNC Machining |
| Complex internal geometry (channels, lattices) | Ideal — geometry is ‘free’ | Difficult or impossible |
| Simple prismatic parts, high volume | Higher cost per part | Lower cost per part |
| Prototype lead time (1–5 parts) | 3–7 days typical | 1–3 weeks typical |
| Material utilisation | Near-net-shape, low waste | Up to 90% material removed (buy-to-fly) |
| Part consolidation (assembly → single part) | Strong advantage | Often requires multiple ops |
| Tolerances tighter than ±0.1 mm | Requires post-machining | Native capability |
Quick Selection Guide: Stainless Steel Grade and Process in 60 Seconds
- Corrosion resistance, biocompatibility, or weldability is the priority? → 316L — the standard for medical, marine, food-contact, and chemical applications
- Maximum strength-to-weight ratio or hardness after heat treatment? → 17-4 PH — heat-treatable to > 1,100 MPa UTS for aerospace and tooling
- Cost is the primary driver and environment is not chloride-rich? → 304L — lower cost without molybdenum addition
- Complex internal channels, lattice structures, or consolidated manifolds? → Additive manufacturing (SLM/DMLS) — geometry is effectively ‘free’
- Simple bracket, plate, or prismatic part at medium-to-high volume? → CNC machining — lower per-part cost for simple geometry
- Ra < 1 μm required on sealing or bearing surface? → Specify post-processing: electropolishing (Ra ≈ 0.5 μm) or CNC machining of critical surfaces
- Medical or food-contact application? → Specify passivation per ASTM A967 and request material certification with RoHS documentation
Frequently Asked Questions
Is 3D printed 316L as strong as machined 316L?
In most mechanical properties, yes — and in some respects stronger. SLM-printed 316L typically has higher yield and tensile strength than wrought annealed 316L due to rapid solidification microstructure, though elongation is slightly lower. Fatigue performance can be reduced by surface roughness and internal porosity if process parameters are not well-controlled; specifying parts from an ISO-certified bureau with documented process validation mitigates this risk.
What is the minimum order quantity for metal 3D printing?
Most service bureaus will print a single part. Because metal additive manufacturing is a batch process, per-unit cost for single prototypes is high. Volume discounts become meaningful at 10–50 parts per build, where machine time is amortised across more components. For production quantities above several hundred, investment in conventional tooling typically becomes economical.
Find What You Need on LCSC
Browse metal 3D printing services and high-performance components on LCSC Electronics — filter by alloy grade (316L, 17-4 PH, 304L), surface finish, and precision manufacturing parameters. Access a global sourcing ecosystem for custom structural hardware and thermal management solutions, supported by full material traceability and RoHS documentation.