Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
LCD Module
|
Program Storage Size
|
Operating Temperature Range
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Secure Digital Input and Output
|
Direct Memory Access
|
Universal Serial Bus
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
ADC (Bit)
|
GPIO Ports Number
|
CCP Capture/Compare
|
Internal Comparator
|
communication protocol
|
Peripheral/Function
|
Real-Time Clock
|
RAM Size
|
PWM (Bit)
|
Program Memory Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
LCD Module
|
Program Storage Size
|
Operating Temperature Range
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Secure Digital Input and Output
|
Direct Memory Access
|
Universal Serial Bus
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
ADC (Bit)
|
GPIO Ports Number
|
CCP Capture/Compare
|
Internal Comparator
|
communication protocol
|
Peripheral/Function
|
Real-Time Clock
|
RAM Size
|
PWM (Bit)
|
Program Memory Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | STM32H743BGT6 | STMicroelectronics | 1MB 1.62V~3.6V 480MHz 168 LQFP-208(28x28) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C730181 | LQFP-208(28x28) | Tray | Yes | Yes | Yes | 1MB | -40℃~+85℃ | 1.62V~3.6V | Yes | - | Yes | Yes | Yes | Yes | 480MHz | 12bit | 16bit | 168 | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
328
(0+328+0)In Stock | STM32H743BIT6 | STMicroelectronics | 2MB 1.62V~3.6V 1MB 480MHz FLASH 168 LQFP-208(28x28) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C89418 | LQFP-208(28x28) | Tray | - | - | - | 2MB | -40℃~+85℃ | 1.62V~3.6V | - | - | - | - | - | Yes | 480MHz | 12bit | 16bit | 168 | - | - | - | DMA;LCD/LED Driver | - | 1MB | - | FLASH |