Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
CAN
|
SPI
|
I2S
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
CAN
|
SPI
|
I2S
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
34
(0+34+0)In Stock | XM004 | Shenzhen Fuman Elec | TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2937658 | TSSOP-20 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | XM003T | Shenzhen Fuman Elec | 8KB 1KB FLASH 17 2.4V~5.5V 51Series 16MHz TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2840142 | TSSOP-20 | Tape & Reel (TR) | - | Yes | Yes | 8KB | - | - | Yes | - | - | 1KB | 4 | - | 16bit | Yes | - | FLASH | 12bit | 17 | -40℃~+85℃ | 2.4V~5.5V | 51Series | WDT;Low-VoltageDetect;CCP capture/compare | - | - | 1 | 1 | - | 16MHz | - | 1 | - | |||
Min: 5 Mult: 5 |
260
(0+260+0)In Stock | XM003T | Shenzhen Fuman Elec | 8KB 1KB FLASH 17 2.4V~5.5V 51Series 16MHz TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2841045 | TSSOP-20 | Tube-packed | - | Yes | Yes | 8KB | - | - | Yes | - | - | 1KB | 4 | - | 16bit | Yes | - | FLASH | 12bit | 17 | -40℃~+85℃ | 2.4V~5.5V | 51Series | WDT;Low-VoltageDetect;CCP capture/compare | - | - | 1 | 1 | - | 16MHz | - | 1 | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | XM003Q | Shenzhen Fuman Elec | 8KB 1KB FLASH 17 2.4V~5.5V 51Series 16MHz QFN-20(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2840143 | QFN-20(4x4) | Tape & Reel (TR) | - | Yes | Yes | 8KB | - | - | Yes | - | - | 1KB | 4 | - | 16bit | Yes | - | FLASH | 12bit | 17 | -40℃~+85℃ | 2.4V~5.5V | 51Series | WDT;Low-VoltageDetect;CCP capture/compare | - | - | 1 | 1 | - | 16MHz | - | 1 | - | |||
DEALS | Min: 1 Mult: 1 |
51
(0+0+51)In Stock | XM003T | Shenzhen Fuman Elec | - Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2887491 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |