Images are for reference only

Yangzhou Yangjie Elec Tech BZX84C5V6

Manufacturer Yangzhou Yangjie Elec Tech
Mfr. Part # BZX84C5V6
LCSC Part # C968289
Package SOT-23(TO-236)
Customer #
Datasheet Yangzhou Yangjie Elec Tech BZX84C5V6
EasyEDA
ECCN EAR99
Description Single 5.2V~6V 350mW 5.6V SOT-23(TO-236) Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Yangzhou Yangjie Elec Tech BZX84C5V6
RoHS
0 products found. Show Similar
In Stock: 520
WHS-HK: 0
WHS-ZH: 520
WHS-JS: 0
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0265 $ 0.53
200+ $0.0214 $ 4.28
600+ $0.0185 $ 11.10
3000+ $0.0157 $ 47.10
9000+ $0.0143 $ 128.70
21000+ $0.0135 $ 283.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.