Images are for reference only

Yangzhou Yangjie Elec Tech BZT52B5V1

Manufacturer Yangzhou Yangjie Elec Tech
Mfr. Part # BZT52B5V1
LCSC Part # C968130
Package SOD-123
Customer #
Datasheet Yangzhou Yangjie Elec Tech BZT52B5V1
EasyEDA
ECCN EAR99
Description Single 5V~5.2V 500mW 5.1V SOD-123 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Yangzhou Yangjie Elec Tech BZT52B5V1
RoHS
0 products found. Show Similar
In Stock: 820
WHS-HK: 0
WHS-ZH: 820
WHS-JS: 0
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0196 $ 0.39
200+ $0.0159 $ 3.18
600+ $0.0138 $ 8.28
3000+ $0.0123 $ 36.90
9000+ $0.0113 $ 101.70
21000+ $0.0107 $ 224.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.