30% OFF
Images are for reference only

YONGYUTAI MMBZ5245BTS-7-F

Manufacturer YONGYUTAI
Mfr. Part # MMBZ5245BTS-7-F
LCSC Part # C2944163
Package SOT-363
Customer #
Datasheet YONGYUTAI MMBZ5245BTS-7-F
EasyEDA
ECCN -
Description 200mW 14.25V~15.75V 15V SOT-363 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet YONGYUTAI MMBZ5245BTS-7-F
RoHS
0 products found. Show Similar
In Stock: 2997
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2997
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.0791 $0.1129 $ 0.08
10+ $ 0.0692 $0.0988 $ 0.69
30+ $ 0.0650 $0.0928 $ 1.95
100+ $ 0.0597 $0.0852 $ 5.97
500+ $ 0.0574 $0.0819 $ 28.70
1000+ $ 0.0489 $0.0698 $ 48.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.