Images are for reference only

YONGYUTAI MM3Z3V3CW

Manufacturer YONGYUTAI
Mfr. Part # MM3Z3V3CW
LCSC Part # C2926441
Package SOD-323
Customer #
Datasheet YONGYUTAI MM3Z3V3CW
EasyEDA
ECCN -
Description Single 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet YONGYUTAI MM3Z3V3CW
RoHS
0 products found. Show Similar
In Stock: 1760
WHS-HK: 0
WHS-ZH: 1760
WHS-JS: 0
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0191 $ 0.38
200+ $0.0155 $ 3.10
600+ $0.0135 $ 8.10
3000+ $0.0108 $ 32.40
9000+ $0.0098 $ 88.20
21000+ $0.0092 $ 193.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.