Images are for reference only

YFW BZT52C6V8

Manufacturer YFW
Mfr. Part # BZT52C6V8
LCSC Part # C2898369
Package SOD-123
Customer #
Datasheet YFW BZT52C6V8
EasyEDA
ECCN -
Description Single 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet YFW BZT52C6V8
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 100
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0151 $ 0.76
500+ $0.0122 $ 6.10
3000+ $0.0096 $ 28.80
6000+ $0.0086 $ 51.60
24000+ $0.0077 $ 184.80
51000+ $0.0073 $ 372.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.