41% OFF
Images are for reference only

Vishay Intertech MMSZ4687-E3-08

Manufacturer Vishay Intertech
Mfr. Part # MMSZ4687-E3-08
LCSC Part # C241974
Package SOD-123
Customer #
Datasheet Vishay Intertech MMSZ4687-E3-08
EasyEDA
ECCN EAR99
Description 500mW 4.3V SOD-123 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Vishay Intertech MMSZ4687-E3-08
RoHS
0 products found. Show Similar
In Stock: 35
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 35
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $ 0.1778 $0.3013 $ 0.89
50+ $ 0.1447 $0.2452 $ 7.24
150+ $ 0.1306 $0.2212 $ 19.59
500+ $ 0.1129 $0.1913 $ 56.45
3000+ $ 0.1050 $0.1779 $ 315.00
6000+ $ 0.1003 $0.1699 $ 601.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.