Images are for reference only

Shandong Jingdao Microelectronics MM1Z3V9BW

Manufacturer Shandong Jingdao Microelectronics
Mfr. Part # MM1Z3V9BW
LCSC Part # C4749068
Package SOD-123W
Customer #
Datasheet Shandong Jingdao Microelectronics MM1Z3V9BW
EasyEDA
ECCN -
Description 500mW 3.82V~3.98V 3.9V SOD-123W Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Shandong Jingdao Microelectronics MM1Z3V9BW
RoHS
0 products found. Show Similar
In Stock: 250
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 250
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0147 $ 0.74
500+ $0.0115 $ 5.75
3000+ $0.0097 $ 29.10
6000+ $0.0086 $ 51.60
24000+ $0.0077 $ 184.80
51000+ $0.0072 $ 367.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.