67% OFF
Images are for reference only

Nexperia MM3Z3V9T1GX

Manufacturer Nexperia
Mfr. Part # MM3Z3V9T1GX
LCSC Part # C3729809
Package SOD-323
Customer #
Datasheet Nexperia MM3Z3V9T1GX
EasyEDA
ECCN EAR99
Description 300mW 3.9V SOD-323 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Nexperia MM3Z3V9T1GX
RoHS
0 products found. Show Similar
In Stock: 42
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 42
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.1527 $0.4625 $ 0.15
10+ $ 0.1251 $0.379 $ 1.25
30+ $ 0.1133 $0.3432 $ 3.40
100+ $ 0.0990 $0.2999 $ 9.90
500+ $ 0.0926 $0.2805 $ 46.30
1000+ $ 0.0887 $0.2686 $ 88.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.