12% OFF
Images are for reference only

MSKSEMI BZT52B5V1

Manufacturer MSKSEMI
Mfr. Part # BZT52B5V1
LCSC Part # C3647090
Package SOD-123
Customer #
Datasheet MSKSEMI BZT52B5V1
EasyEDA
ECCN EAR99
Description Single 350mW 5.1V SOD-123 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet MSKSEMI BZT52B5V1
RoHS
0 products found. Show Similar
In Stock: 280
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 280
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $ 0.0156 $0.0177 $ 0.31
200+ $ 0.0124 $0.014 $ 2.48
600+ $ 0.0106 $0.012 $ 6.36
3000+ $ 0.0092 $0.0104 $ 27.60
9000+ $ 0.0082 $0.0093 $ 73.80
21000+ $ 0.0077 $0.0087 $ 161.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.