40% OFF
Images are for reference only

CBI BZX84C9V1

Manufacturer CBI
Mfr. Part # BZX84C9V1
LCSC Part # C2832553
Package SOT-23
Customer #
Datasheet CBI BZX84C9V1
EasyEDA
ECCN -
Description Single 8.5V~9.6V 350mW 9.1V SOT-23 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet CBI BZX84C9V1
RoHS
0 products found. Show Similar
In Stock: 1850
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1850
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $ 0.0071 $0.0117 $ 0.36
500+ $ 0.0062 $0.0103 $ 3.10
3000+ $ 0.0052 $0.0086 $ 15.60
6000+ $ 0.0050 $0.0082 $ 30.00
24000+ $ 0.0047 $0.0078 $ 112.80
51000+ $ 0.0045 $0.0075 $ 229.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.