64% OFF
Images are for reference only

TE Connectivity 1-770872-1

Manufacturer TE Connectivity
Mfr. Part # 1-770872-1
LCSC Part # C5168763
Package Plugin,P=4.14mm
Customer #
Datasheet TE Connectivity 1-770872-1
EasyEDA
ECCN EAR99
Description 1 Tin 4.14mm -20℃~+105℃ Brass Straight Plugin,P=4.14mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet TE Connectivity 1-770872-1
RoHS
0 products found. Show Similar
In Stock: 30
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 30
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
1+ $ 1.2222 $3.395 $ 1.22
10+ $ 1.0665 $2.9624 $ 10.67
30+ $ 0.9736 $2.7044 $ 29.21
100+ $ 0.8802 $2.4448 $ 88.02
500+ $ 0.8367 $2.324 $ 418.35
1000+ $ 0.8174 $2.2703 $ 817.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.