21% OFF
Images are for reference only

chxunda XD-2510-15A

Manufacturer chxunda
Mfr. Part # XD-2510-15A
LCSC Part # C17701005
Package Plugin,P=2.54mm
Customer #
Datasheet chxunda XD-2510-15A
EasyEDA
ECCN -
Description 1x15P 15P 1 2.54mm 15 -25℃~+85℃ 4A Straight Plugin,P=2.54mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet chxunda XD-2510-15A
RoHS
0 products found. Show Similar
In Stock: 1490
WHS-HK: 0
WHS-ZH: 1000
WHS-JS: 490
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.1394 $0.1764 $ 0.70
50+ $ 0.1122 $0.142 $ 5.61
150+ $ 0.1005 $0.1272 $ 15.08
500+ $ 0.0860 $0.1088 $ 43.00
2500+ $ 0.0795 $0.1006 $ 198.75
5000+ $ 0.0756 $0.0956 $ 378.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.