Images are for reference only

XFCN M2553V-03-R-BK

Manufacturer XFCN
Mfr. Part # M2553V-03-R-BK
LCSC Part # C2840014
Package Plugin,P=2.54mm
Customer #
Datasheet XFCN M2553V-03-R-BK
EasyEDA
ECCN EAR99
Description 1x3P 3P 1 2.54mm 3 -25℃~+85℃ 5A Straight Plugin,P=2.54mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet XFCN M2553V-03-R-BK
RoHS
0 products found. Show Similar
In Stock: 5000
WHS-HK: 0
WHS-ZH: 1000
WHS-JS: 4000
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.0937 $ 0.47
50+ $0.0758 $ 3.79
150+ $0.0669 $ 10.04
1000+ $0.0602 $ 60.20
2000+ $0.0548 $ 109.60
5000+ $0.0521 $ 260.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.