Images are for reference only

Samtec TFM-115-01-L-D-RE2-WT

Manufacturer Samtec
Mfr. Part # TFM-115-01-L-D-RE2-WT
LCSC Part # C17366584
Package Push-Pull
Customer #
EasyEDA
ECCN EAR99
Description 2 Tin 1.27mm -55℃~+125℃ Phosphor bronze Right-Angle Push-Pull Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 21
Qty. Unit Price Ext. Price
1+ $7.2449 $ 7.24
10+ $6.3559 $ 63.56
21+ $5.8129 $ 122.07
105+ $5.3595 $ 562.75
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.