12% OFF
Images are for reference only

D-CHAIN PA0312125470-334-01SMS

Manufacturer D-CHAIN
Mfr. Part # PA0312125470-334-01SMS
LCSC Part # C5827038
Package SMD,P=1.25mm
Customer #
Datasheet D-CHAIN PA0312125470-334-01SMS
EasyEDA
ECCN -
Description SMD,P=1.25mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet D-CHAIN PA0312125470-334-01SMS
RoHS
0 products found. Show Similar
In Stock: 1500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1500
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $ 0.0609 $0.0691 $ 0.30
50+ $ 0.0493 $0.056 $ 2.47
150+ $ 0.0435 $0.0494 $ 6.53
1500+ $ 0.0392 $0.0445 $ 58.80
3000+ $ 0.0358 $0.0406 $ 107.40
4500+ $ 0.0340 $0.0386 $ 153.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.