12% OFF
Images are for reference only

D-CHAIN PA0212100440-72SMS

Manufacturer D-CHAIN
Mfr. Part # PA0212100440-72SMS
LCSC Part # C5827021
Package SMD,P=1mm
Customer #
Datasheet D-CHAIN PA0212100440-72SMS
EasyEDA
ECCN -
Description SMD,P=1mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet D-CHAIN PA0212100440-72SMS
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 100
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $ 0.0775 $0.088 $ 0.39
50+ $ 0.0628 $0.0713 $ 3.14
150+ $ 0.0554 $0.0629 $ 8.31
1500+ $ 0.0499 $0.0566 $ 74.85
3000+ $ 0.0455 $0.0516 $ 136.50
4500+ $ 0.0433 $0.0491 $ 194.85
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.