Images are for reference only

hanxia HX MICRO 180D JB

Manufacturer hanxia
Mfr. Part # HX MICRO 180D JB
LCSC Part # C5160322
Package Plugin
Customer #
Datasheet hanxia HX MICRO 180D JB
EasyEDA
ECCN
Description 1A 1 5P Female -30℃~+80℃ Micro-B Plugin USB Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet hanxia HX MICRO 180D JB
RoHS
0 products found. Show Similar
In Stock: 5580
WHS-HK: 0
WHS-ZH: 4350
WHS-JS: 1230
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
10+ $0.0441 $ 0.44
100+ $0.0359 $ 3.59
300+ $0.0318 $ 9.54
1500+ $0.0278 $ 41.70
4500+ $0.0254 $ 114.30
10500+ $0.0241 $ 253.05
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.