5% OFF
Images are for reference only

HanElectricity 041N-1BVC14-S1

Manufacturer HanElectricity
Mfr. Part # 041N-1BVC14-S1
LCSC Part # C7582689
Package -
Customer #
Datasheet HanElectricity 041N-1BVC14-S1
EasyEDA
ECCN
Description USB 2.0 Side insertion - USB Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet HanElectricity 041N-1BVC14-S1
RoHS
0 products found. Show Similar
In Stock: 4710
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4710
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 100
Qty. Unit Price Ext. Price
10+ $ 0.0455 $0.0478 $ 0.46
100+ $ 0.0368 $0.0387 $ 3.68
300+ $ 0.0325 $0.0342 $ 9.75
1000+ $ 0.0293 $0.0308 $ 29.30
5000+ $ 0.0267 $0.0281 $ 133.50
10000+ $ 0.0254 $0.0267 $ 254.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.