Images are for reference only

Foshan NationStar Optoelectronics FOC-817B-F

Manufacturer Foshan NationStar Optoelectronics
Mfr. Part # FOC-817B-F
LCSC Part # C7464738
Package DIP-4
Customer #
Datasheet Foshan NationStar Optoelectronics FOC-817B-F
EasyEDA
ECCN
Description 80V 50mA 5kV 100mV 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optocouplers/Photocouplers/Transistor Output Optocoupler
Datasheet Foshan NationStar Optoelectronics FOC-817B-F
RoHS
0 products found. Show Similar
In Stock: 1530
WHS-HK: 0
WHS-ZH: 630
WHS-JS: 900
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 100
Qty. Unit Price Ext. Price
10+ $0.0295 $ 0.30
100+ $0.0241 $ 2.41
300+ $0.0176 $ 5.28
1000+ $0.0158 $ 15.80
5000+ $0.0142 $ 71.00
10000+ $0.0134 $ 134.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.