5% OFF
Images are for reference only

LuSeShiDai Sn99.3Cu0.7Φ0.8 50G

Manufacturer LuSeShiDai
Mfr. Part # Sn99.3Cu0.7Φ0.8 50G
LCSC Part # C5126876
Package -
Customer #
EasyEDA
ECCN
Description 99% 0.8mm - Tin wire/tin wire ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Tin wire/tin wire
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 30
Qty. Unit Price Ext. Price
1+ $ 2.5735 $2.7089 $ 2.57
10+ $ 2.4672 $2.597 $ 24.67
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.