Images are for reference only

RESI EWWR0010J5R60T9

Manufacturer RESI
Mfr. Part # EWWR0010J5R60T9
LCSC Part # C5445351
Package Plugin,D9xL36.5mm
Customer #
Datasheet RESI EWWR0010J5R60T9
EasyEDA
ECCN -
Description 5.6Ω 10W ±250ppm/℃ ±5% Plugin,D9xL36.5mm Through Hole Resistors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet RESI EWWR0010J5R60T9
RoHS
0 products found. Show Similar
In Stock: 796
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 796
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $0.4386 $ 0.44
10+ $0.3924 $ 3.92
30+ $0.3685 $ 11.06
100+ $0.3461 $ 34.61
500+ $0.3327 $ 166.35
1000+ $0.3252 $ 325.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.