Images are for reference only

Kyocera AVX TAJC476K006RNJ

Manufacturer Kyocera AVX
Mfr. Part # TAJC476K006RNJ
LCSC Part # C5348211
Package CASE-C-6032-28(mm)
Customer #
Datasheet Kyocera AVX TAJC476K006RNJ
EasyEDA
ECCN EAR99
Description 47uF 6.3V 1.6Ω ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Tantalum Capacitors
Datasheet Kyocera AVX TAJC476K006RNJ
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
5+ $0.2113 $ 1.06
50+ $0.168 $ 8.40
150+ $0.1495 $ 22.43
500+ $0.1263 $ 63.15
2500+ $0.116 $ 290.00
5000+ $0.1098 $ 549.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.