Images are for reference only

FG TC-6615-9.5-170

Manufacturer FG
Mfr. Part # TC-6615-9.5-170
LCSC Part # C7528690
Package Plugin
Customer #
Datasheet FG TC-6615-9.5-170
EasyEDA
ECCN -
Description 带支架 6mm 9.5mm 6mm 170gf Plugin Tactile Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Tactile Switches
Datasheet FG TC-6615-9.5-170
RoHS
0 products found. Show Similar
In Stock: 500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 500
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
20+ $0.0228 $ 0.46
200+ $0.0182 $ 3.64
500+ $0.0157 $ 7.85
2000+ $0.0141 $ 28.20
10000+ $0.0128 $ 128.00
30000+ $0.0121 $ 363.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.