Images are for reference only

FG TC-6615-8.5

Manufacturer FG
Mfr. Part # TC-6615-8.5
LCSC Part # C7528699
Package Plugin
Customer #
Datasheet FG TC-6615-8.5
EasyEDA
ECCN -
Description 带支架 6mm 8.5mm 6mm 260gf Plugin Tactile Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Tactile Switches
Datasheet FG TC-6615-8.5
RoHS
0 products found. Show Similar
In Stock: 940
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 940
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0246 $ 0.49
200+ $0.0196 $ 3.92
1000+ $0.0169 $ 16.90
2000+ $0.0152 $ 30.40
10000+ $0.0138 $ 138.00
20000+ $0.013 $ 260.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.