35% OFF
Images are for reference only

onsemi FFSH20120ADN-F155

Manufacturer onsemi
Mfr. Part # FFSH20120ADN-F155
LCSC Part # C463729
Package TO-247-3
Customer #
Datasheet onsemi FFSH20120ADN-F155
EasyEDA
ECCN EAR99
Description 1.2kV Dual Common Cathode 1.75V@10A 10A TO-247-3 SiC Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Silicon Carbide (SiC) Devices/SiC Diodes
Datasheet onsemi FFSH20120ADN-F155
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 20
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 30
Qty. Unit Price Ext. Price
1+ $ 8.3349 $12.8228 $ 8.33
10+ $ 8.0002 $12.308 $ 80.00
30+ $ 7.4212 $11.4172 $ 222.64
90+ $ 6.9160 $10.6399 $ 622.44
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.