5% OFF
Images are for reference only

KNSCHA KN3D20065H

Manufacturer KNSCHA
Mfr. Part # KN3D20065H
LCSC Part # C5373126
Package TO-247-2
Customer #
Datasheet KNSCHA KN3D20065H
EasyEDA
ECCN -
Description 650V Single 1.5V 20A TO-247-2 SiC Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Silicon Carbide (SiC) Devices/SiC Diodes
Datasheet KNSCHA KN3D20065H
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 30
Qty. Unit Price Ext. Price
1+ $ 2.0917 $2.2017 $ 2.09
10+ $ 1.8069 $1.9019 $ 18.07
30+ $ 1.6297 $1.7154 $ 48.89
90+ $ 1.4469 $1.523 $ 130.22
510+ $ 1.3647 $1.4365 $ 696.00
990+ $ 1.3293 $1.3992 $ 1316.01
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.