Images are for reference only

WECO 974-T-DS/03

Manufacturer WECO
Mfr. Part # 974-T-DS/03
LCSC Part # C2974863
Package Plugin,P=5mm
Customer #
Datasheet WECO 974-T-DS/03
EasyEDA
ECCN EAR99
Description 1x3P -40℃~+100℃ 20A 300V Black Straight 5mm 1 3 Plugin,P=5mm Screw terminal ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Screw terminal
Datasheet WECO 974-T-DS/03
RoHS
0 products found. Show Similar
In Stock: 87
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 87
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 100
Qty. Unit Price Ext. Price
1+ $0.8787 $ 0.88
10+ $0.7385 $ 7.39
30+ $0.6624 $ 19.87
100+ $0.5475 $ 54.75
500+ $0.5087 $ 254.35
1000+ $0.4908 $ 490.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.