Images are for reference only

Phoenix Contact 1869211

Manufacturer Phoenix Contact
Mfr. Part # 1869211
LCSC Part # C5483594
Package Plugin,P=5.08mm
Customer #
EasyEDA
ECCN EAR99
Description 10A 300V Green Straight 5.08mm 1 2 Plugin,P=5.08mm Screw terminal ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Screw terminal
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 20
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 250
Qty. Unit Price Ext. Price
1+ $0.8503 $ 0.85
10+ $0.6937 $ 6.94
30+ $0.6161 $ 18.48
250+ $0.5385 $ 134.63
500+ $0.4923 $ 246.15
1000+ $0.4684 $ 468.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.